
* Images are for reference only
224513-E
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 224513-E
- JLCPCB Part #
- C7171965
- Package
- P=1mm
- Description
- -55℃~+125℃ 1.5mm 1A 1mm 2 5.75mm 50P Tin P=1mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$22.8797
200+
$9.1291
400+
$8.8252
800+
$8.6740