
* Images are for reference only
374385-E
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 374385-E
- JLCPCB Part #
- C17217590
- Package
- Push-Pull,P=2.54mm
- Description
- -55℃~+125℃ 160P 2.54mm 5 Gold Right Angle Push-Pull,P=2.54mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 19
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$25.0758
209+
$10.0055
494+
$9.6711
1007+
$9.5064
Welcome back, may I help you?