
* Images are for reference only
36502A12NJTDG
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 36502A12NJTDG
- JLCPCB Part #
- C2044602
- Package
- 0805
- Description
- 12nH 150mΩ 600mA AEC-Q200 ±5% 0805 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.4051
10+
$0.3970
30+
$0.3922
100+
$0.3873
Related Products
Welcome back, may I help you?