This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

36501E16NJTDG

Extended
Manufacturer
TE Connectivity
MFR.Part #
36501E16NJTDG
JLCPCB Part #
C6681474
Package
0402
Description
16nH 220mΩ 560mA AEC-Q200 ±5% 0402 Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 13

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.7251
200+ $0.2901
500+ $0.2804
1000+ $0.2756
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons