
* Images are for reference only
36401E4N7A
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 36401E4N7A
- JLCPCB Part #
- C5893120
- Package
- 0402
- Description
- 13@500MHz 320mA 4.7nH 650mΩ 6GHz 0402 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 54
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1662
200+
$0.0664
500+
$0.0642
1000+
$0.0631
Related Products
Welcome back, may I help you?