
* Images are for reference only
36401E3N0ATDF
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 36401E3N0ATDF
- JLCPCB Part #
- C1332903
- Package
- 0402
- Description
- 13@500MHz 380mA 3nH 450mΩ 6GHz 0402 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 198
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0454
200+
$0.0176
500+
$0.0169
1000+
$0.0168
Related Products
Welcome back, may I help you?