This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

3503G2B1K21FTDF

Extended
Manufacturer
TE Connectivity
MFR.Part #
3503G2B1K21FTDF
JLCPCB Part #
C5892366
Package
1206
Description
-55℃~+155℃ 1.21kΩ 2W Thin Film Resistor ±1% ±50ppm/℃ 1206 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 15

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6344
200+ $0.2538
500+ $0.2458
1000+ $0.2410
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons