
* Images are for reference only
3631C151LT
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 3631C151LT
- JLCPCB Part #
- C17405691
- Package
- SMD,12.7x12.7mm
- Description
- 1.4A 150uH 240mΩ ±15% SMD,12.7x12.7mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 1200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7377
200+
$0.2948
500+
$0.2851
1200+
$0.2803
Welcome back, may I help you?