
* Images are for reference only
3631B331KL
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 3631B331KL
- JLCPCB Part #
- C1330340
- Package
- SMD,12.7x12.7mm
- Description
- 330uH 600mA 660mΩ ±10% SMD,12.7x12.7mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 600
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8195
200+
$0.3178
600+
$0.3065
1200+
$0.3001
Related Products
Welcome back, may I help you?