
* Images are for reference only
3631A101KT
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 3631A101KT
- JLCPCB Part #
- C2051233
- Package
- SMD,12.7x12.7mm
- Description
- 100uH 1A 400mΩ ±10% SMD,12.7x12.7mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 1200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6861
200+
$0.2658
500+
$0.2561
1200+
$0.2529
Welcome back, may I help you?