This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

796638-6

Extended
Manufacturer
TE Connectivity
MFR.Part #
796638-6
JLCPCB Part #
C5167317
Package
Plugin,P=5.08mm
Description
-40℃~+110℃ 1 15A 1x6P 300V 5.08mm 6 6P Board Side/Socket - Closed Green Through Hole Plugin,P=5.08mm Pluggable System Terminal Block ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 20

Minimum: 1

Full Reel: 100

$0.01

Add To List

Available Order Qty: 20

In-stock Item Pricing

Qty Unit Price
1+ $1.7201
10+ $1.6766
30+ $1.6476
100+ $1.6186

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons