
* Images are for reference only
3622C101KT
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 3622C101KT
- JLCPCB Part #
- C7013327
- Package
- SMD,12.7x10mm
- Description
- 100uH 1A 330mΩ ±10% SMD,12.7x10mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 2400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6714
200+
$0.6679
500+
$0.6455
1000+
$0.6342
Welcome back, may I help you?