
* Images are for reference only
3613C8R2K
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 3613C8R2K
- JLCPCB Part #
- C1333914
- Package
- 1812
- Description
- 1.4Ω 25MHz 270mA 50@7.96MHz 8.2uH ±10% 1812 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 32
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2873
200+
$0.1111
500+
$0.1073
1000+
$0.1054
Welcome back, may I help you?