
* Images are for reference only
3560240RFT
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 3560240RFT
- JLCPCB Part #
- C4096200
- Package
- 4527
- Description
- -55℃~+155℃ 240Ω 6W Thick Film Resistor ±1% ±100ppm/℃ 4527 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0007
200+
$0.3884
500+
$0.3739
1000+
$0.3674
Welcome back, may I help you?