
* Images are for reference only
354175-E
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 354175-E
- JLCPCB Part #
- C7180773
- Package
- P=1mm
- Description
- -55℃~+125℃ 1A 1mm 2 50P Gold P=1mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 400
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$13.3530
10+
$12.9251
Related Products
Welcome back, may I help you?