
* Images are for reference only
353293-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 353293-2
- JLCPCB Part #
- C392597
- Package
- P=1.5mm
- Description
- -30℃~+105℃ 1 1.5mm 2A Gray Tin P=1.5mm IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2000
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 2000
In-stock Item Pricing
Qty Unit Price
1+
$0.0703
100+
$0.0568
300+
$0.0500
1000+
$0.0418
5000+
$0.0378
10000+
$0.0357
Related Products
Welcome back, may I help you?