
* Images are for reference only
350824-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 350824-4
- JLCPCB Part #
- C305784
- Package
- Plugin,P=6.35mm
- Description
- 1 1x2P 2 2P 6.35mm Phosphor bronze 插件,P=6.35mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7511
10+
$0.6170
30+
$0.5508
100+
$0.4846
500+
$0.4442
1000+
$0.4232
2000+
$0.4184
4000+
$0.4168
Related Products
Welcome back, may I help you?