
* Images are for reference only
350732-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 350732-1
- JLCPCB Part #
- C532031
- Package
- Plugin
- Description
- -40℃~+105℃ 12A 2 3 3x2P 6.35mm 6.35mm 600V 6P PA Phosphor bronze Through Hole Tin UL94V-0 插件 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 92
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 92
In-stock Item Pricing
Qty Unit Price
1+
$1.6620
10+
$1.4100
30+
$1.2534
100+
$1.0918
500+
$1.0192
1000+
$0.9869
Related Products
Welcome back, may I help you?