
* Images are for reference only
350391-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 350391-2
- JLCPCB Part #
- C6412312
- Package
- -
- Description
- 10~14 2.54mm~4.57mm 2~6 Copper alloy Tin - Housing Contact ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$0.9489
10+
$0.9248
30+
$0.9072
100+
$0.8911
Welcome back, may I help you?