
* Images are for reference only
3430H2F1K0TE
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 3430H2F1K0TE
- JLCPCB Part #
- C6808984
- Package
- 1020
- Description
- -55℃~+155℃ 1kΩ 2W Thick Film Resistor ±1% ±100ppm/℃ 1020 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 24
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3892
200+
$0.1554
500+
$0.1501
1000+
$0.1476
Welcome back, may I help you?