This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

3430B2F1K8TD

Extended
Manufacturer
TE Connectivity
MFR.Part #
3430B2F1K8TD
JLCPCB Part #
C5501914
Package
0612
Description
-55℃~+155℃ 1.5W 1.8kΩ Thick Film Resistor ±1% ±100ppm/℃ 0612 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 38

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2369
200+ $0.0946
500+ $0.0914
1000+ $0.0898
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons