
* Images are for reference only
34143
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 34143
- JLCPCB Part #
- C5168422
- Package
- -
- Description
- 20.55mm 22 3.02mm Circular ring Copper Pre-insulated Red Through-type Tin - Ring Terminal ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$0.2693
10+
$0.2645
30+
$0.2612
100+
$0.2564
Welcome back, may I help you?