
* Images are for reference only
33459
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 33459
- JLCPCB Part #
- C574197
- Package
- -
- Description
- 10~12 13.49mm 25.5mm 5.74mm 8.33mm Circular ring No Through-type Uninsulated - Ring Terminal ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 438
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 438
In-stock Item Pricing
Qty Unit Price
1+
$0.4791
10+
$0.3840
30+
$0.3436
100+
$0.2920
500+
$0.2694
1000+
$0.2549
Welcome back, may I help you?