
* Images are for reference only
1-1546283-9
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1546283-9
- JLCPCB Part #
- C5467373
- Package
- Plugin
- Description
- 1 150V 20A 5 8.26mm Black Plugin Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 150
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.2697
150+
$2.9012
450+
$2.8048
1050+
$2.7567
Welcome back, may I help you?