
* Images are for reference only
316516-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 316516-2
- JLCPCB Part #
- C5165833
- Package
- Plugin,P=5.08mm
- Description
- -55℃~+105℃ 12P 2 2x6P 5.08mm 5.08mm 6 600V Black Copper alloy Through Hole Tin UL94V-0 插件,P=5.08mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 15
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$9.9015
10+
$9.7114
30+
$9.5857
100+
$9.4584
Related Products
Welcome back, may I help you?