
* Images are for reference only
31425
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 31425
- JLCPCB Part #
- C3218753
- Package
- -
- Description
- 2.36mm 22~26 8.36mm Circular ring Copper No Through-type Tin Uninsulated - Ring Terminal ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$0.3440
50+
$0.2757
150+
$0.2465
1000+
$0.2099
2000+
$0.1936
5000+
$0.1840
Related Products
Welcome back, may I help you?