
* Images are for reference only
30EMC6
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 30EMC6
- JLCPCB Part #
- C7175954
- Package
- -
- Description
- 250V 30A Base Mount Single-Phase Filter - EMC Filters
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 4
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$126.4111
200+
$50.4401
500+
$48.7531
1000+
$47.9209
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?