
* Images are for reference only
2-917542-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2-917542-2
- JLCPCB Part #
- C5439332
- Package
- Plugin,P=10.16mm
- Description
- -55℃~+105℃ 1 10.16mm 30A Copper alloy Through Hole Tin Plugin,P=10.16mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.6210
Related Products
Welcome back, may I help you?