
* Images are for reference only
2-84983-0
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2-84983-0
- JLCPCB Part #
- C5492076
- Package
- Push-Pull,P=1mm
- Description
- -20℃~+85℃ 0.3mm 1mm 20P 3mm Phosphor bronze Right Angle Tin Top Contact 弯插,P=1mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 5250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4165
200+
$0.5653
500+
$0.5459
1000+
$0.5379
Welcome back, may I help you?