This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

2-826646-6

Extended
Manufacturer
TE Connectivity
MFR.Part #
2-826646-6
JLCPCB Part #
C589789
Package
Plugin,P=2.54mm
Description
-65℃~+105℃ 1 2.54mm 26P 5A Brass Green Through Hole Tin 插件,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.5441
200+ $0.5976
500+ $0.5766
1000+ $0.5669

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons