
* Images are for reference only
2-796694-0
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2-796694-0
- JLCPCB Part #
- C7171225
- Package
- Plugin
- Description
- -40℃~+110℃ 1 20 3.5mm Blue Through Hole 插件 Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.2315
200+
$2.4875
500+
$2.4036
1000+
$2.3633
Welcome back, may I help you?