
* Images are for reference only
2-796641-5
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2-796641-5
- JLCPCB Part #
- C6400841
- Package
- P=5mm
- Description
- -40℃~+110℃ 1 25 5mm Black P=5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.2297
200+
$6.0768
500+
$5.8745
1000+
$5.7734
Related Products
Welcome back, may I help you?