
* Images are for reference only
2-796634-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2-796634-1
- JLCPCB Part #
- C6369796
- Package
- P=5.08mm
- Description
- -40℃~+110℃ 1 21 5.08mm Green P=5.08mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$43.1203
200+
$17.2061
500+
$16.6313
1000+
$16.3472
Related Products
Welcome back, may I help you?