
* Images are for reference only
2-746610-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2-746610-2
- JLCPCB Part #
- C306031
- Package
- P=2.54mm
- Description
- -65℃~+105℃ 1A 2 2-Piece (Connector + Crimp Terminal) 2.54mm 2.54mm 250V 2x7P 7 Black IDC Connector Phosphor bronze Tin P=2.54mm IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$1.9088
10+
$1.8766
50+
$1.7638
100+
$1.7413
Related Products
Welcome back, may I help you?