
* Images are for reference only
2-5499206-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2-5499206-4
- JLCPCB Part #
- C5164948
- Package
- Plugin
- Description
- -65℃~+105℃ 10 1A 2 2.54mm 2.54mm 20P 250V 2x10P Blue Through Hole Tin UL94V-0 插件 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 72
Minimum: 1
Full Reel: 36
$0.01
Add To List
Available Order Qty: 72
In-stock Item Pricing
Qty Unit Price
1+
$12.4261
10+
$10.9325
30+
$10.0235
100+
$9.2606
Related Products
Welcome back, may I help you?