
* Images are for reference only
2-5338556-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2-5338556-1
- JLCPCB Part #
- C592963
- Package
- Plugin
- Description
- -40℃~+70℃ 1 Non-LED Phosphor bronze RJ45 Jack Right Angle Shielded cat3 插件 Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 1140
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$4.6110
10+
$4.0297
30+
$3.6843
100+
$3.3342
500+
$3.1736
1140+
$3.1013
Related Products
Welcome back, may I help you?