
* Images are for reference only
2-530655-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2-530655-1
- JLCPCB Part #
- C4825544
- Package
- Plugin,P=3.96mm
- Description
- -55℃~+105℃ 12P 3.96mm Gold Phosphor bronze Through Hole 插件,P=3.96mm Edgeboard Connectors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 840
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.0142
200+
$1.9418
500+
$1.8727
840+
$1.8390
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?