
* Images are for reference only
2-406541-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2-406541-1
- JLCPCB Part #
- C3202947
- Package
- Plugin
- Description
- -40℃~+85℃ 1 Gold Non-LED Phosphor bronze Shielded cat5 插件 Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 441
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4937
200+
$0.5786
441+
$0.5578
882+
$0.5481
Related Products
Welcome back, may I help you?