
* Images are for reference only
2-353081-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2-353081-2
- JLCPCB Part #
- C17601051
- Package
- Push-Pull
- Description
- -55℃~+105℃ 1 10.16mm 1x3P 3 30A 3P 630V Black Copper alloy Right Angle Tin UL94V-0 Push-Pull Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 33
Minimum: 1
Full Reel: 12
$0.01
Add To List
Available Order Qty: 33
In-stock Item Pricing
Qty Unit Price
1+
$25.2105
10+
$24.2196
24+
$22.5019
96+
$21.0034
Welcome back, may I help you?