
* Images are for reference only
2-34148-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2-34148-1
- JLCPCB Part #
- C591143
- Package
- -
- Description
- 16~22 21.74mm 4.74mm Circular ring Copper Pre-insulated Red Through-type Tin - Ring Terminal ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6363
10+
$0.5289
30+
$0.4760
100+
$0.4231
500+
$0.3911
1000+
$0.3751
Welcome back, may I help you?