
* Images are for reference only
2-338309-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2-338309-2
- JLCPCB Part #
- C592143
- Package
- Plugin
- Description
- -55℃~+105℃ 2 6A 9P Black Male Through Hole 插件 D-Sub / VGA Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 55
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$11.5724
10+
$11.3493
30+
$11.2016
100+
$11.0523
Related Products
Welcome back, may I help you?