
* Images are for reference only
2-338095-0
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2-338095-0
- JLCPCB Part #
- C593137
- Package
- P=1.27mm
- Description
- -40℃~+105℃ 1.27mm 10 2 2mm 2x10P Glass-Fiber Reinforced PBT Non-Latching Red UL94V-0 Without Fins P=1.27mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 16
Minimum: 1
Full Reel: 2400
$0.01
Add To List
Available Order Qty: 16
In-stock Item Pricing
Qty Unit Price
1+
$2.4340
10+
$2.3842
30+
$2.3505
100+
$2.3168
Related Products
Welcome back, may I help you?