
* Images are for reference only
2-2390144-8
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2-2390144-8
- JLCPCB Part #
- C3267044
- Package
- P=1.25mm
- Description
- -40℃~+105℃ 1 1.25mm Black PA66 UL94V-0 P=1.25mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 24
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3876
200+
$0.1501
500+
$0.1447
1000+
$0.1422
Related Products
Welcome back, may I help you?