This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

2-215309-0

Extended
Manufacturer
TE Connectivity
MFR.Part #
2-215309-0
JLCPCB Part #
C589694
Package
Plugin
Description
-65℃~+125℃ 2 2.54mm 20P 2x10P 3A 8.5mm Phosphor bronze Square Hole Through Hole Tin Top 插件 Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 8

Minimum: 1

Full Reel: 384

$0.01

Add To List

Available Order Qty: 8

In-stock Item Pricing

Qty Unit Price
1+ $5.8622
10+ $5.7123
30+ $5.6123
100+ $5.5124
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons