
* Images are for reference only
3-215309-0
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 3-215309-0
- JLCPCB Part #
- C5487385
- Package
- Plugin,P=2.54mm
- Description
- 2 2.54mm 2.54mm 60P 8.51mm Through Hole Tin 插件,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 24
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.9476
192+
$4.7678
504+
$4.6084
1008+
$4.5295
Related Products