
* Images are for reference only
2-215308-0
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2-215308-0
- JLCPCB Part #
- C5491684
- Package
- Plugin,P=2.54mm
- Description
- 2 2.54mm 2.54mm 40P 7mm Through Hole Tin 插件,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 32
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.9732
192+
$3.1813
512+
$3.0749
992+
$3.0234
Welcome back, may I help you?