
* Images are for reference only
2-1986711-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2-1986711-4
- JLCPCB Part #
- C3309686
- Package
- Plugin,P=5mm
- Description
- -40℃~+110℃ 1 12~30 16A 1x24P 24 24P 300V 5mm Green 插件,P=5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$21.7192
200+
$8.4065
500+
$8.1101
1000+
$7.9651
Welcome back, may I help you?