
* Images are for reference only
2-179960-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2-179960-3
- JLCPCB Part #
- C17597522
- Package
- Plugin
- Description
- -55℃~+105℃ 1 Copper alloy Through Hole Tin 插件 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 490
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.9522
200+
$5.5677
490+
$5.3825
980+
$5.2891
Welcome back, may I help you?