
* Images are for reference only
2-1969688-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2-1969688-2
- JLCPCB Part #
- C17336110
- Package
- Plugin
- Description
- -55℃~+150℃ 1 Copper alloy Through Hole Tin 插件 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 152
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6215
152+
$0.2480
456+
$0.2399
1064+
$0.2351