
* Images are for reference only
2-1776044-9
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2-1776044-9
- JLCPCB Part #
- C6048736
- Package
- Plugin
- Description
- -60℃~+105℃ 1 20A 600V 8 Black 插件 Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 5040
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.8898
200+
$3.1489
500+
$3.0440
1000+
$2.9908
Welcome back, may I help you?